
LTC2844CG#PBF | |
|---|---|
DigiKey Part Number | LTC2844CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2844CG#PBF |
Description | IC TRANSCEIVER FULL 4/4 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2844CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,90000 Kč | 362,90 Kč |
| 10 | 255,08400 Kč | 2 550,84 Kč |
| 47 | 211,15383 Kč | 9 924,23 Kč |
| 141 | 198,65972 Kč | 28 011,02 Kč |
| Unit Price without VAT: | 362,90000 Kč |
|---|---|
| Unit Price with VAT: | 439,10900 Kč |









