LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503107F

DigiKey Part Number
350-3069-ND
Manufacturer
Manufacturer Product Number
5503107F
Description
LED CBI 5MM GRN/YELLOW DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
8.7mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1038,61500 Kč386,15 Kč
10029,76890 Kč2 976,89 Kč
50025,87458 Kč12 937,29 Kč
1 00024,60567 Kč24 605,67 Kč
2 00023,53120 Kč47 062,40 Kč
5 00022,35997 Kč111 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč