Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV26

DigiKey Part Number
BCV26FSTR-ND - Tape & Reel (TR)
BCV26FSCT-ND - Cut Tape (CT)
BCV26FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV26
Description
TRANS PNP DARL 30V 1.2A SOT-23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCV26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47570 Kč247,57 Kč
5001,82808 Kč914,04 Kč
1 0001,61853 Kč1 618,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35122 Kč4 053,66 Kč
6 0001,21631 Kč7 297,86 Kč
9 0001,14749 Kč10 327,41 Kč
15 0001,07011 Kč16 051,65 Kč
21 0001,02427 Kč21 509,67 Kč
30 0000,97970 Kč29 391,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč