MCP1826T-1202E/ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1826T-1202E/ET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1265-3.3VETTR

DigiKey Part Number
TC1265-3.3VETTR-ND - Tape & Reel (TR)
TC1265-3.3VETCT-ND - Cut Tape (CT)
TC1265-3.3VETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1265-3.3VETTR
Description
IC REG LINEAR 3.3V 800MA DDPAK-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
TC1265-3.3VETTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
2523,36560 Kč584,14 Kč
10021,05000 Kč2 105,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75021,05000 Kč15 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč