


LTC2281CUP#PBF | |
|---|---|
DigiKey Part Number | LTC2281CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2281CUP#PBF |
Description | IC ADC 10BIT PIPELINED 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2281CUP#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 3.4V | |
Voltage - Supply, Digital | 2.85V ~ 3.4V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,46000 Kč | 963,46 Kč |
| 10 | 788,89100 Kč | 7 888,91 Kč |
| 40 | 726,90925 Kč | 29 076,37 Kč |
| 120 | 692,34325 Kč | 83 081,19 Kč |
| 280 | 672,09043 Kč | 188 185,32 Kč |
| Unit Price without VAT: | 963,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,78660 Kč |











