LTC2281 - 10 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1098A-D

DigiKey Part Number
DC1098A-D-ND
Manufacturer
Manufacturer Product Number
DC1098A-D
Description
BOARD EVAL LTC2281IUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2281 - 10 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
10
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
790mW @ 125MSPS
Utilized IC / Part
LTC2281
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 876,23000 Kč4 876,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4 876,23000 Kč
Unit Price with VAT:5 900,23830 Kč