12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
High Speed Converters by Analog Devices

LTC2283CUP#PBF

DigiKey Part Number
LTC2283CUP#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2283CUP#PBF
Description
IC ADC 12BIT PIPELINED 64QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2283CUP#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
2.85V ~ 3.4V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 425,48000 Kč2 425,48 Kč
102 037,45700 Kč20 374,57 Kč
401 899,77825 Kč75 991,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 425,48000 Kč
Unit Price with VAT:2 934,83080 Kč