LTC2283 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1098A-B

DigiKey Part Number
DC1098A-B-ND
Manufacturer
Manufacturer Product Number
DC1098A-B
Description
BOARD EVAL LTC2283IUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2283 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
790mW @ 125MSPS
Utilized IC / Part
LTC2283
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 708,52000 Kč5 708,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 708,52000 Kč
Unit Price with VAT:6 907,30920 Kč