16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1867ACGN#TRPBF

DigiKey Part Number
LTC1867ACGN#TRPBFTR-ND - Tape & Reel (TR)
LTC1867ACGN#TRPBFCT-ND - Cut Tape (CT)
LTC1867ACGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1867ACGN#TRPBF
Description
IC ADC 16BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1867ACGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
16
Voltage - Supply, Digital
4.75V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
0°C ~ 70°C
Number of Inputs
8
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1867CGN#TRPBFAnalog Devices Inc.2 089LTC1867CGN#TRPBFCT-ND523,69000 KčParametric Equivalent
In-Stock: 2 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1612,09000 Kč612,09 Kč
10493,95700 Kč4 939,57 Kč
25464,42520 Kč11 610,63 Kč
100443,03050 Kč44 303,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500391,41020 Kč978 525,50 Kč
Manufacturers Standard Package
Unit Price without VAT:612,09000 Kč
Unit Price with VAT:740,62890 Kč