Direct
Similar
Similar

LTC1864AIMS8 | |
|---|---|
DigiKey Part Number | LTC1864AIMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864AIMS8 |
Description | IC ADC 16BIT 8-MSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864AIMS8 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1864AIMS8#PBF | Analog Devices Inc. | 820 | 505-LTC1864AIMS8#PBF-ND | 465,95000 Kč | Direct |
| ADS8325IDGKR | Texas Instruments | 9 832 | ADS8325IDGKR-ND | 277,17348 Kč | Similar |
| ADS8325IDGKT | Texas Instruments | 46 719 | 296-19859-1-ND | 480,85000 Kč | Similar |



