ADS8325IDGKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 924
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 46 719
Unit Price: 19,46000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 720
Unit Price: 18,17000 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8325IDGKR

DigiKey Part Number
ADS8325IDGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8325IDGKR
Description
IC ADC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8325IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8325IBDGKTTexas Instruments924ADS8325IBDGKTCT-ND21,68000 KčParametric Equivalent
ADS8325IDGKTTexas Instruments46 719296-19859-1-ND19,46000 KčParametric Equivalent
LTC1864ACMS8#PBFAnalog Devices Inc.720LTC1864ACMS8#PBF-ND18,17000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 9 832 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500285,56734 Kč713 918,35 Kč
Manufacturers Standard Package
Unit Price without VAT:285,56734 Kč
Unit Price with VAT:345,53648 Kč

Other Suppliers on DigiKey

9 832In Stock
Ships from Rochester Electronics, LLC