
ADS8325IDGKT | |
|---|---|
DigiKey Part Number | 296-19859-2-ND - Tape & Reel (TR) 296-19859-1-ND - Cut Tape (CT) 296-19859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8325IDGKT |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8325IDGKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,85000 Kč | 480,85 Kč |
| 10 | 385,04000 Kč | 3 850,40 Kč |
| 25 | 361,10680 Kč | 9 027,67 Kč |
| 100 | 340,44900 Kč | 34 044,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 322,27228 Kč | 80 568,07 Kč |
| 500 | 314,71760 Kč | 157 358,80 Kč |
| Unit Price without VAT: | 480,85000 Kč |
|---|---|
| Unit Price with VAT: | 581,82850 Kč |

