16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1864AIMS8#PBF

DigiKey Part Number
505-LTC1864AIMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1864AIMS8#PBF
Description
IC ADC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1864AIMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8325IDGKTTexas Instruments46 719296-19859-1-ND480,85000 KčSimilar
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1465,95000 Kč465,95 Kč
10372,77700 Kč3 727,77 Kč
50335,45560 Kč16 772,78 Kč
100323,89830 Kč32 389,83 Kč
250311,70104 Kč77 925,26 Kč
500304,35174 Kč152 175,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,95000 Kč
Unit Price with VAT:563,79950 Kč