LTC1798CS8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 172
Unit Price: 175,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 675
Unit Price: 167,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 240
Unit Price: 167,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 830
Unit Price: 228,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 228,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 192,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 290
Unit Price: 147,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 257
Unit Price: 122,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 521
Unit Price: 192,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 125,79062 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 598
Unit Price: 98,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 330
Unit Price: 86,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 263
Unit Price: 192,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: 158,74000 Kč
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1798CS8-2.5

DigiKey Part Number
LTC1798CS8-2.5-ND
Manufacturer
Manufacturer Product Number
LTC1798CS8-2.5
Description
IC VREF SERIES 2.5V 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1798CS8-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
40ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Packaging
Tube
Voltage - Input
2.7V ~ 12.6V
Part Status
Discontinued at DigiKey
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SO
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1798CS8-2.5#PBFAnalog Devices Inc.172LTC1798CS8-2.5#PBF-ND175,96000 KčDirect
ADR4525ARZAnalog Devices Inc.675505-ADR4525ARZ-ND167,14000 KčSimilar
ADR4525ARZ-R7Analog Devices Inc.1 240505-ADR4525ARZ-R7CT-ND167,14000 KčSimilar
ADR4525BRZAnalog Devices Inc.2 830505-ADR4525BRZ-ND228,25000 KčSimilar
ADR4525BRZ-R7Analog Devices Inc.0505-ADR4525BRZ-R7CT-ND228,25000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types