
LTC1694IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1694IS5#TRPBFTR-ND - Tape & Reel (TR) LTC1694IS5#TRPBFCT-ND - Cut Tape (CT) LTC1694IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694IS5#TRPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694IS5#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1694IS5#TRMPBF | Analog Devices Inc. | 2 617 | 505-LTC1694IS5#TRMPBFCT-ND | 136,81000 Kč | Parametric Equivalent |
| PCA9511AD,118 | NXP USA Inc. | 3 617 | 568-13505-1-ND | 54,64000 Kč | Similar |
| PCA9511ADP,118 | NXP USA Inc. | 107 938 | 568-3360-1-ND | 54,22000 Kč | Similar |
| PCA9512AD,118 | NXP USA Inc. | 49 | 568-13176-1-ND | 57,56000 Kč | Similar |
| PCA9512ADP,118 | NXP USA Inc. | 5 702 | 568-3362-1-ND | 61,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 25 | 97,24520 Kč | 2 431,13 Kč |
| 100 | 88,53370 Kč | 8 853,37 Kč |
| 250 | 85,51588 Kč | 21 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,63668 Kč | 194 091,70 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |

