LTC1597ACG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 578
Unit Price: 1 782,52000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1 195,01130 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 173
Unit Price: 1 730,45000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 995
Unit Price: 512,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 263,47566 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 156
Unit Price: 570,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 352,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 674
Unit Price: 478,33000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC1597ACG#TRPBF

DigiKey Part Number
LTC1597ACG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1597ACG#TRPBF
Description
IC DAC 16BIT A-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1597ACG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.35, ±0.2
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 195,01130 Kč2 390 022,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,01130 Kč
Unit Price with VAT:1 445,96367 Kč