
LTC1541IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1541IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1541IS8#PBF |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1541IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 103,22900 Kč | 1 032,29 Kč |
| 25 | 89,74880 Kč | 2 243,72 Kč |
| 100 | 74,50650 Kč | 7 450,65 Kč |
| 300 | 65,73143 Kč | 19 719,43 Kč |
| 500 | 63,67626 Kč | 31 838,13 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |







