
SI7972DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI7972DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7972DP-T1-GE3CT-ND - Cut Tape (CT) 742-SI7972DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7972DP-T1-GE3 |
Description | MOSFET 2N-CH 60V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 22W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7972DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050pF @ 30V | |
Power - Max | 22W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 500 | 12,27418 Kč | 6 137,09 Kč |
| 1 000 | 11,20642 Kč | 11 206,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,85058 Kč | 29 551,74 Kč |
| 6 000 | 9,16825 Kč | 55 009,50 Kč |
| 9 000 | 8,82075 Kč | 79 386,75 Kč |
| 15 000 | 8,43043 Kč | 126 456,45 Kč |
| 21 000 | 8,37295 Kč | 175 831,95 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










