LTC1485IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 344
Unit Price: 212,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 122,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 298
Unit Price: 122,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 037
Unit Price: 122,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 108,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 950
Unit Price: 108,83000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1 480
Unit Price: 13,26000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 29 162
Unit Price: 13,26000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 4 465
Unit Price: 13,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 272
Unit Price: 65,26000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 62,73000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 242
Unit Price: 99,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30 370
Unit Price: 95,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 472
Unit Price: 162,72000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1485IS8

DigiKey Part Number
LTC1485IS8-ND
Manufacturer
Manufacturer Product Number
LTC1485IS8
Description
IC TXRX DIFFERNTIAL BUS 8-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1485IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types