LTC1484IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: 116,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 994
Unit Price: 116,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 407
Unit Price: 101,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 957
Unit Price: 101,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 551
Unit Price: 101,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 143
Unit Price: 126,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 146
Unit Price: 104,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: 70,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 430
Unit Price: 89,67000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 137
Unit Price: 86,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 131
Unit Price: 86,31000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 102,61875 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 14 220
Unit Price: 19,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: 130,51000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1484IS8#TRPBF

DigiKey Part Number
505-LTC1484IS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1484IS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1484IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
4Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,30500 Kč215 762,50 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30500 Kč
Unit Price with VAT:104,42905 Kč