
LTC1444IDHD#PBF | |
|---|---|
DigiKey Part Number | LTC1444IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1444IDHD#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1444IDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 8.5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,71000 Kč | 198,71 Kč |
| 10 | 134,40400 Kč | 1 344,04 Kč |
| 73 | 102,43562 Kč | 7 477,80 Kč |
| 146 | 94,59815 Kč | 13 811,33 Kč |
| 292 | 89,19938 Kč | 26 046,22 Kč |
| Unit Price without VAT: | 198,71000 Kč |
|---|---|
| Unit Price with VAT: | 240,43910 Kč |










