
SLB9672AU20FW1613XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9672AU20FW1613XTMA1TR-ND - Tape & Reel (TR) 448-SLB9672AU20FW1613XTMA1CT-ND - Cut Tape (CT) 448-SLB9672AU20FW1613XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9672AU20FW1613XTMA1 |
Description | OPTIGA TPM SLB9672 FW17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Embedded Security Trusted Computing Microcontroller IC NVSRAM 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLB9672AU20FW1613XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded Security Trusted Computing | |
Core Processor | 32-Bit | |
Program Memory Type | NVSRAM | |
Controller Series | SLB 9672 | |
RAM Size | 51KB | |
Interface | SPI | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 10 | 83,69500 Kč | 836,95 Kč |
| 25 | 77,19440 Kč | 1 929,86 Kč |
| 100 | 70,05230 Kč | 7 005,23 Kč |
| 250 | 66,64600 Kč | 16 661,50 Kč |
| 500 | 64,59276 Kč | 32 296,38 Kč |
| 1 000 | 62,90287 Kč | 62 902,87 Kč |
| 2 500 | 61,11884 Kč | 152 797,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 60,04399 Kč | 300 219,95 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |











