
MCP23S18-E/MJ | |
|---|---|
DigiKey Part Number | MCP23S18-E/MJ-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S18-E/MJ |
Description | IC XPNDR 10MHZ SPI 24QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S18-E/MJ Models |
Category | Current - Output Source/Sink 25mA |
Manufacturer Microchip Technology | Clock Frequency 10 MHz |
Packaging Tube | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 16 | Package / Case 24-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package 24-QFN (4x4) |
Interrupt Output Yes | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 25 | 37,79640 Kč | 944,91 Kč |
| 100 | 34,22670 Kč | 3 422,67 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





