
ECS-120-8-33B2-CES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-33B2-CES-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-8-33B2-CES-TR3CT-ND - Cut Tape (CT) 50-ECS-120-8-33B2-CES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-33B2-CES-TR3 |
Description | CRYSTAL 12 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 250 | 6,24480 Kč | 1 561,20 Kč |
| 500 | 5,98652 Kč | 2 993,26 Kč |
| 1 000 | 5,73875 Kč | 5 738,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36709 Kč | 16 101,27 Kč |
| 6 000 | 5,14514 Kč | 30 870,84 Kč |
| 9 000 | 5,01967 Kč | 45 177,03 Kč |
| 15 000 | 4,86595 Kč | 72 989,25 Kč |
| 21 000 | 4,76733 Kč | 100 113,93 Kč |
| 30 000 | 4,66502 Kč | 139 950,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


