LT8640SEV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 197,13253 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 179,74496 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 179,74496 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 206,93937 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 197,13253 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 197,13253 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8640SEV#TRPBF

DigiKey Part Number
505-LT8640SEV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8640SEV#TRPBF
Description
IC REG BUCK ADJ 6A 24LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640SEV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
42V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
200kHz ~ 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
24-LQFN (4x4)
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8640SIV#TRPBFAnalog Devices Inc.0505-LT8640SIV#TRPBFTR-ND197,13253 KčParametric Equivalent
LT8643SEV#TRPBFAnalog Devices Inc.0505-LT8643SEV#TRPBFTR-ND179,74496 KčParametric Equivalent
LT8643SEV-2#TRPBFAnalog Devices Inc.0505-LT8643SEV-2#TRPBFTR-ND179,74496 KčParametric Equivalent
LT8643SHV-2#TRPBFAnalog Devices Inc.0505-LT8643SHV-2#TRPBFTR-ND206,93937 KčParametric Equivalent
LT8643SIV#TRPBFAnalog Devices Inc.0505-LT8643SIV#TRPBFTR-ND197,13253 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500179,74496 Kč449 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74496 Kč
Unit Price with VAT:217,49140 Kč