Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8643SIV-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8643SIV-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8643SIV-2#TRPBF |
Description | IC REG BUCK ADJ 6A 24LQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8640SEV#TRPBF | Analog Devices Inc. | 0 | 505-LT8640SEV#TRPBFTR-ND | 179,74496 Kč | Parametric Equivalent |
| LT8640SIV#TRPBF | Analog Devices Inc. | 0 | 505-LT8640SIV#TRPBFTR-ND | 197,13253 Kč | Parametric Equivalent |
| LT8643SEV#TRPBF | Analog Devices Inc. | 0 | 505-LT8643SEV#TRPBFTR-ND | 179,74496 Kč | Parametric Equivalent |
| LT8643SEV-2#TRPBF | Analog Devices Inc. | 0 | 505-LT8643SEV-2#TRPBFTR-ND | 179,74496 Kč | Parametric Equivalent |
| LT8643SHV-2#TRPBF | Analog Devices Inc. | 0 | 505-LT8643SHV-2#TRPBFTR-ND | 206,93937 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 197,13253 Kč | 492 831,33 Kč |
| Unit Price without VAT: | 197,13253 Kč |
|---|---|
| Unit Price with VAT: | 238,53036 Kč |


