


LT8619EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8619EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8619EDD#PBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8619EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 142,05100 Kč | 1 420,51 Kč |
| 25 | 131,79200 Kč | 3 294,80 Kč |
| 121 | 119,27909 Kč | 14 432,77 Kč |
| 363 | 113,31573 Kč | 41 133,61 Kč |
| 605 | 111,11136 Kč | 67 222,37 Kč |
| 1 089 | 108,93662 Kč | 118 631,98 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |








