
REF35160YBHR | |
|---|---|
DigiKey Part Number | 296-REF35160YBHRTR-ND - Tape & Reel (TR) 296-REF35160YBHRCT-ND - Cut Tape (CT) 296-REF35160YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35160YBHR |
Description | IC VREF SERIES 1.6V 4XFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.6V V ±0.05% 10 mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | REF35160YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.6V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 1.85V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 32,82400 Kč | 820,60 Kč |
| 100 | 29,36150 Kč | 2 936,15 Kč |
| 250 | 27,70980 Kč | 6 927,45 Kč |
| 500 | 26,89004 Kč | 13 445,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 23,97907 Kč | 287 748,84 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











