


LT8614IUDC#TRPBF | |
|---|---|
DigiKey Part Number | LT8614IUDC#TRPBFTR-ND - Tape & Reel (TR) LT8614IUDC#TRPBFCT-ND - Cut Tape (CT) LT8614IUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8614IUDC#TRPBF |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8614IUDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,78000 Kč | 301,78 Kč |
| 10 | 238,08600 Kč | 2 380,86 Kč |
| 25 | 222,17800 Kč | 5 554,45 Kč |
| 100 | 204,68840 Kč | 20 468,84 Kč |
| 250 | 204,53572 Kč | 51 133,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,83258 Kč | 457 081,45 Kč |
| Unit Price without VAT: | 301,78000 Kč |
|---|---|
| Unit Price with VAT: | 365,15380 Kč |






