Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad
Introducing Power by Linear

LT8614IUDC#PBF

DigiKey Part Number
505-LT8614IUDC#PBF-ND
Manufacturer
Manufacturer Product Number
LT8614IUDC#PBF
Description
IC REG BUCK ADJ 4A 20QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8614IUDC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Voltage - Input (Min)
3.4V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8614EUDC#PBFAnalog Devices Inc.7 687505-LT8614EUDC#PBF-ND276,75000 KčParametric Equivalent
LT8614HUDC#PBFAnalog Devices Inc.743505-LT8614HUDC#PBF-ND316,38000 KčParametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1301,78000 Kč301,78 Kč
10238,08600 Kč2 380,86 Kč
91205,67418 Kč18 716,35 Kč
182199,00159 Kč36 218,29 Kč
273195,66125 Kč53 415,52 Kč
546190,76022 Kč104 155,08 Kč
1 001187,19072 Kč187 377,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,78000 Kč
Unit Price with VAT:365,15380 Kč