


LT8613IUDE#TRPBF | |
|---|---|
DigiKey Part Number | LT8613IUDE#TRPBFTR-ND - Tape & Reel (TR) LT8613IUDE#TRPBFCT-ND - Cut Tape (CT) LT8613IUDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8613IUDE#TRPBF |
Description | IC REG BUCK ADJ 6A 28QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8613IUDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.58V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,44000 Kč | 331,44 Kč |
| 10 | 231,88300 Kč | 2 318,83 Kč |
| 25 | 205,92120 Kč | 5 148,03 Kč |
| 100 | 177,11110 Kč | 17 711,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 179,18812 Kč | 447 970,30 Kč |
| Unit Price without VAT: | 331,44000 Kč |
|---|---|
| Unit Price with VAT: | 401,04240 Kč |












