Charger IC Lead Acid 64-QFN (7x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8491EUKJ#PBF

DigiKey Part Number
505-LT8491EUKJ#PBF-ND
Manufacturer
Manufacturer Product Number
LT8491EUKJ#PBF
Description
IC BATT CHG LEAD ACID 1CEL 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 64-QFN (7x11)
Datasheet
 Datasheet
EDA/CAD Models
LT8491EUKJ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
1.3V ~ 80V
Voltage - Supply (Max)
80V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (7x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1621,54000 Kč621,54 Kč
10501,74700 Kč5 017,47 Kč
33464,18303 Kč15 318,04 Kč
132433,76303 Kč57 256,72 Kč
264422,45830 Kč111 528,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:621,54000 Kč
Unit Price with VAT:752,06340 Kč