



NTCALUG91A103GLA | |
|---|---|
DigiKey Part Number | 541-10752-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG91A103GLA |
Description | NTC LUG M4 10K 2% 3435K G24 38MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG91A103GLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 45,39800 Kč | 226,99 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| 50 | 39,09820 Kč | 1 954,91 Kč |
| 200 | 36,11445 Kč | 7 222,89 Kč |
| 600 | 34,09165 Kč | 20 454,99 Kč |
| 1 000 | 33,24214 Kč | 33 242,14 Kč |
| 5 000 | 30,89327 Kč | 154 466,35 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


