



NTCALUG54A103GLA | |
|---|---|
DigiKey Part Number | 541-10745-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG54A103GLA |
Description | NTC LUG M5 10K 2% 3435K G24 38MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG54A103GLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 45,77600 Kč | 228,88 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 25 | 41,17280 Kč | 1 029,32 Kč |
| 50 | 39,45520 Kč | 1 972,76 Kč |
| 200 | 36,44625 Kč | 7 289,25 Kč |
| 600 | 34,40767 Kč | 20 644,60 Kč |
| 1 000 | 33,55102 Kč | 33 551,02 Kč |
| 5 000 | 31,18329 Kč | 155 916,45 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


