
LT8491IUKJ#PBF | |
|---|---|
DigiKey Part Number | 505-LT8491IUKJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8491IUKJ#PBF |
Description | IC BATT CHG LEAD ACID 1CEL 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LT8491IUKJ#PBF Models |
Category | Battery Pack Voltage 1.3V ~ 80V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 80V |
Packaging Tube | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lead Acid | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 64-WFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 64-QFN (7x11) |
Programmable Features Current, Voltage | Base Product Number |
Fault Protection Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,26000 Kč | 674,26 Kč |
| 10 | 545,70500 Kč | 5 457,05 Kč |
| 33 | 505,42364 Kč | 16 678,98 Kč |
| 132 | 472,80841 Kč | 62 410,71 Kč |
| 264 | 460,68932 Kč | 121 621,98 Kč |
| Unit Price without VAT: | 674,26000 Kč |
|---|---|
| Unit Price with VAT: | 815,85460 Kč |




