Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT8304ES8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8304ES8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT8304ES8E#TRPBFCT-ND - Cut Tape (CT) 505-LT8304ES8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8304ES8E#TRPBF |
Description | IC REG FLYBACK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8304ES8E#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 150V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 11kHz ~ 350kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8304ES8E-1#TRPBF | Analog Devices Inc. | 2 123 | 505-LT8304ES8E-1#TRPBFCT-ND | 235,88000 Kč | Parametric Equivalent |
| LT8304HS8E#TRPBF | Analog Devices Inc. | 0 | LT8304HS8E#TRPBF-ND | 164,86423 Kč | Parametric Equivalent |
| LT8304HS8E-1#TRPBF | Analog Devices Inc. | 0 | LT8304HS8E-1#TRPBF-ND | 164,86423 Kč | Parametric Equivalent |
| LT8304IS8E#TRPBF | Analog Devices Inc. | 0 | 505-LT8304IS8E#TRPBFCT-ND | 256,94000 Kč | Parametric Equivalent |
| LT8304IS8E-1#TRPBF | Analog Devices Inc. | 0 | LT8304IS8E-1#TRPBF-ND | 153,62111 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 Kč | 235,88 Kč |
| 10 | 184,63400 Kč | 1 846,34 Kč |
| 25 | 171,80760 Kč | 4 295,19 Kč |
| 100 | 157,72390 Kč | 15 772,39 Kč |
| 250 | 156,03416 Kč | 39 008,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,11292 Kč | 350 282,30 Kč |
| Unit Price without VAT: | 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 285,41480 Kč |









