8 SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP Top View
8 SOIC EP

LT8304ES8E-1#TRPBF

DigiKey Part Number
505-LT8304ES8E-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT8304ES8E-1#TRPBFCT-ND - Cut Tape (CT)
505-LT8304ES8E-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8304ES8E-1#TRPBF
Description
IC REG FLYBACK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8304ES8E-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
11kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,67000 Kč232,67 Kč
10159,05800 Kč1 590,58 Kč
25139,86920 Kč3 496,73 Kč
100118,18530 Kč11 818,53 Kč
250110,65896 Kč27 664,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,65938 Kč276 648,45 Kč
Manufacturers Standard Package
Unit Price without VAT:232,67000 Kč
Unit Price with VAT:281,53070 Kč