
CMMR1U-08 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1U-08TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1U-08TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1U-08TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1U-08 TR PBFREE |
Description | DIODE STANDARD 800V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CMMR1U-08 TR PBFREE Models |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 100 | 11,40170 Kč | 1 140,17 Kč |
| 500 | 8,86276 Kč | 4 431,38 Kč |
| 1 000 | 8,04501 Kč | 8 045,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00620 Kč | 21 018,60 Kč |
| 6 000 | 6,48314 Kč | 38 898,84 Kč |
| 9 000 | 6,21672 Kč | 55 950,48 Kč |
| 15 000 | 5,91743 Kč | 88 761,45 Kč |
| 21 000 | 5,74027 Kč | 120 545,67 Kč |
| 30 000 | 5,56811 Kč | 167 043,30 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |






