


LT6210IS6#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6210IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT6210IS6#TRPBFCT-ND - Cut Tape (CT) 505-LT6210IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6210IS6#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6210IS6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 13.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,48000 Kč | 132,48 Kč |
10 | 87,44400 Kč | 874,44 Kč |
25 | 75,72120 Kč | 1 893,03 Kč |
100 | 62,46710 Kč | 6 246,71 Kč |
250 | 55,96020 Kč | 13 990,05 Kč |
500 | 51,95752 Kč | 25 978,76 Kč |
1 000 | 51,55425 Kč | 51 554,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 51,55425 Kč | 128 885,63 Kč |
Unit Price without VAT: | 132,48000 Kč |
---|---|
Unit Price with VAT: | 160,30080 Kč |