


LTC3406ABES5-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ABES5-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ABES5-2#TRMPBFCT-ND - Cut Tape (CT) LTC3406ABES5-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ABES5-2#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ABES5-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 97,78800 Kč | 977,88 Kč |
| 25 | 90,36680 Kč | 2 259,17 Kč |
| 100 | 82,20510 Kč | 8 220,51 Kč |
| 250 | 81,60244 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,24778 Kč | 39 123,89 Kč |
| 1 000 | 76,25928 Kč | 76 259,28 Kč |
| 1 500 | 75,26411 Kč | 112 896,17 Kč |
| 2 500 | 74,16057 Kč | 185 401,43 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |





