
MAX98390DEWV+T | |
---|---|
DigiKey Part Number | 175-MAX98390DEWV+TTR-ND - Tape & Reel (TR) 175-MAX98390DEWV+TCT-ND - Cut Tape (CT) 175-MAX98390DEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98390DEWV+T |
Description | HIGH EFFICIENCY MONO CLASS D AUD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-WLP (2.47x2.97) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390DEWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-WLP (2.47x2.97) | |
Package / Case | 30-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,65000 Kč | 111,65 Kč |
10 | 85,21600 Kč | 852,16 Kč |
25 | 78,62080 Kč | 1 965,52 Kč |
100 | 71,37400 Kč | 7 137,40 Kč |
250 | 67,91996 Kč | 16 979,99 Kč |
500 | 65,83780 Kč | 32 918,90 Kč |
1 000 | 64,12432 Kč | 64 124,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 62,71434 Kč | 125 428,68 Kč |
Unit Price without VAT: | 111,65000 Kč |
---|---|
Unit Price with VAT: | 135,09650 Kč |