
MAX98390CEWX+T | |
|---|---|
DigiKey Part Number | 175-MAX98390CEWX+TTR-ND - Tape & Reel (TR) 175-MAX98390CEWX+TCT-ND - Cut Tape (CT) 175-MAX98390CEWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98390CEWX+T |
Description | IC AMP CLASS D MONO 6.5W 36WLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLP (2.42x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390CEWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-WLP (2.42x2.61) | |
Package / Case | 36-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 93,08000 Kč | 2 327,00 Kč |
| 100 | 84,67230 Kč | 8 467,23 Kč |
| 250 | 81,60244 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,16057 Kč | 185 401,43 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


