

LT3999EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3999EDD#TRPBFTR-ND - Tape & Reel (TR) LT3999EDD#TRPBFCT-ND - Cut Tape (CT) LT3999EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999EDD#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,81000 Kč | 145,81 Kč |
| 10 | 131,62500 Kč | 1 316,25 Kč |
| 25 | 126,29640 Kč | 3 157,41 Kč |
| 50 | 122,38460 Kč | 6 119,23 Kč |
| 100 | 118,57270 Kč | 11 857,27 Kč |
| 250 | 113,69096 Kč | 28 422,74 Kč |
| 500 | 110,11362 Kč | 55 056,81 Kč |
| 1 000 | 106,63606 Kč | 106 636,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,18890 Kč | 255 472,25 Kč |
| Unit Price without VAT: | 145,81000 Kč |
|---|---|
| Unit Price with VAT: | 176,43010 Kč |

