Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3791IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3791IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3791IFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3791IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.7V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 60V | |
Current - Output / Channel | - | |
Frequency | 200 ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 201,12368 Kč | 402 247,36 Kč |
| Unit Price without VAT: | 201,12368 Kč |
|---|---|
| Unit Price with VAT: | 243,35965 Kč |






