



LT3758AIMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3758AIMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3758AIMSE#PBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3758AIMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 50 | 119,56460 Kč | 5 978,23 Kč |
| 100 | 114,68230 Kč | 11 468,23 Kč |
| 250 | 109,52808 Kč | 27 382,02 Kč |
| 500 | 106,42144 Kč | 53 210,72 Kč |
| 1 000 | 103,86519 Kč | 103 865,19 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |







