



LT3758AIMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3758AIMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3758AIMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3758AIMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3758AIMSE#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3758AIMSE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 135,33100 Kč | 1 353,31 Kč |
| 25 | 125,49160 Kč | 3 137,29 Kč |
| 100 | 114,68230 Kč | 11 468,23 Kč |
| 250 | 112,00072 Kč | 28 000,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,16703 Kč | 252 917,57 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |





