
DC1342B | |
|---|---|
DigiKey Part Number | 505-DC1342B-ND |
Manufacturer | |
Manufacturer Product Number | DC1342B |
Description | EVAL BOARD FOR LT3758A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3758A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 18V ~ 72V |
Packaging Box | Frequency - Switching 300kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part LT3758A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |





