Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Introducing Power by Linear

LT3758AIDD#PBF

DigiKey Part Number
LT3758AIDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3758AIDD#PBF
Description
IC REG CTRLR MULT TOPOLOGY 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3758AIDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 100V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
10136,25600 Kč1 362,56 Kč
25126,34920 Kč3 158,73 Kč
121114,27248 Kč13 826,97 Kč
363108,51802 Kč39 392,04 Kč
605106,39010 Kč64 366,01 Kč
1 089104,29199 Kč113 573,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč