


S25FS064SAGMFI010 | |
|---|---|
DigiKey Part Number | 448-S25FS064SAGMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS064SAGMFI010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 62,06600 Kč | 620,66 Kč |
| 25 | 60,27240 Kč | 1 506,81 Kč |
| 50 | 58,90840 Kč | 2 945,42 Kč |
| 100 | 57,54030 Kč | 5 754,03 Kč |
| 280 | 55,51511 Kč | 15 544,23 Kč |
| 560 | 54,16063 Kč | 30 329,95 Kč |
| 1 120 | 52,81860 Kč | 59 156,83 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |





