
S25FS064SDSMFA010 | |
|---|---|
DigiKey Part Number | 448-S25FS064SDSMFA010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS064SDSMFA010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 80 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 54,51600 Kč | 545,16 Kč |
| 25 | 52,94800 Kč | 1 323,70 Kč |
| 50 | 51,75080 Kč | 2 587,54 Kč |
| 100 | 50,54960 Kč | 5 054,96 Kč |
| 280 | 48,76986 Kč | 13 655,56 Kč |
| 560 | 47,57921 Kč | 26 644,36 Kč |
| 1 120 | 46,39976 Kč | 51 967,73 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


